
PM4547.221NLT | |
|---|---|
DigiKey Part Number | 553-PM4547.221NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4547.221NLT |
Description | FIXED IND 220NH 7A 17 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 7 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4547.221NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60236 € | 1.807,08 € |
| Unit Price without VAT: | 0,60236 € |
|---|---|
| Unit Price with VAT: | 0,71681 € |

