
PM4546.822NLT | |
|---|---|
DigiKey Part Number | 553-PM4546.822NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4546.822NLT |
Description | FIXED IND 820NH 4.5A 44 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 4.5 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4546.822NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56783 € | 2.271,32 € |
| Unit Price without VAT: | 0,56783 € |
|---|---|
| Unit Price with VAT: | 0,67572 € |

