
PM4546.361NLT | |
|---|---|
DigiKey Part Number | 553-PM4546.361NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4546.361NLT |
Description | FIXED IND 360NH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Molded Inductor 6.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4546.361NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62839 € | 2.513,56 € |
| Unit Price without VAT: | 0,62839 € |
|---|---|
| Unit Price with VAT: | 0,74778 € |

