
PM4546.151NLT | |
|---|---|
DigiKey Part Number | 553-PM4546.151NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4546.151NLT |
Description | FIXED IND 150NH 10A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 10 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4546.151NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 21.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56783 € | 2.271,32 € |
| Unit Price without VAT: | 0,56783 € |
|---|---|
| Unit Price with VAT: | 0,67572 € |

