360 nH Unshielded Molded Inductor 42 A 0.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4346.361NLT

DigiKey Part Number
553-PM4346.361NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4346.361NLT
Description
FIXED IND 360NH 42A 0.95 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 nH Unshielded Molded Inductor 42 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4346.361NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.95mOhm Max
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current - Saturation (Isat)
75A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,76296 €1.525,92 €
Unit Price without VAT:0,76296 €
Unit Price with VAT:0,90792 €