
PM4346.333NLT | |
|---|---|
DigiKey Part Number | 553-PM4346.333NLTTR-ND - Tape & Reel (TR) 553-PM4346.333NLTCT-ND - Cut Tape (CT) 553-PM4346.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4346.333NLT |
Description | FIXED IND 33UH 5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 5 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,89540 € | 44,77 € |
| 100 | 0,84420 € | 84,42 € |
| 250 | 0,78104 € | 195,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73646 € | 368,23 € |
| 1.000 | 0,69447 € | 694,47 € |
| 1.500 | 0,67105 € | 1.006,58 € |
| 2.500 | 0,64270 € | 1.606,75 € |
| 3.500 | 0,62471 € | 2.186,49 € |
| 5.000 | 0,60620 € | 3.031,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

