
PM4346.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4346.332NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4346.332NLT |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4346.332NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9.2mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current - Saturation (Isat) 32A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66652 € | 1.666,30 € |
| Unit Price without VAT: | 0,66652 € |
|---|---|
| Unit Price with VAT: | 0,79316 € |

