6.8 µH Shielded Molded Inductor 2.4 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4345.682NLT

DigiKey Part Number
553-PM4345.682NLTTR-ND - Tape & Reel (TR)
553-PM4345.682NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM4345.682NLT
Description
FIXED IND 6.8UH 2.4A 150 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2.4 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4345.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53200 €5,32 €
250,49200 €12,30 €
500,46360 €23,18 €
1000,43720 €43,72 €
2500,40440 €101,10 €
5000,38132 €190,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,34408 €2.064,48 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €