
PM4345.561NLT | |
|---|---|
DigiKey Part Number | 553-PM4345.561NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4345.561NLT |
Description | FIXED IND 560NH 10.7A 11.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 10.7 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4345.561NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38585 € | 2.315,10 € |
| Unit Price without VAT: | 0,38585 € |
|---|---|
| Unit Price with VAT: | 0,45916 € |

