150 nH Shielded Molded Inductor 16 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4345.151NLT

DigiKey Part Number
553-PM4345.151NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4345.151NLT
Description
FIXED IND 150NH 16A 4.6 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 16 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4345.151NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.6mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,33980 €2.038,80 €
Unit Price without VAT:0,33980 €
Unit Price with VAT:0,40436 €