1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4345.102NLT

DigiKey Part Number
553-PM4345.102NLTTR-ND - Tape & Reel (TR)
553-PM4345.102NLTCT-ND - Cut Tape (CT)
553-PM4345.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4345.102NLT
Description
FIXED IND 1UH 7A 20 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4345.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.7A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55900 €5,59 €
250,51640 €12,91 €
500,48700 €24,35 €
1000,45900 €45,90 €
2500,42464 €106,16 €
5000,40036 €200,18 €
1.0000,37752 €377,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34399 €1.031,97 €
6.0000,32442 €1.946,52 €
9.0000,31351 €2.821,59 €
15.0000,30030 €4.504,50 €
21.0000,29368 €6.167,28 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €