
PM4344.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.332NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4344.332NLT |
Description | FIXED IND 3.3UH 28A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.332NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,16693 € | 1.733,54 € |
| Unit Price without VAT: | 2,16693 € |
|---|---|
| Unit Price with VAT: | 2,57865 € |

