Parametric Equivalent

PM4344.153NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.153NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4344.153NLT |
Description | FIXED IND 15UH 12.5A 20.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.153NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 23A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMPLA1707Q-150MT | Abracon LLC | 0 | 535-AMPLA1707Q-150MTTR-ND | 1,78110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,18426 € | 1.747,41 € |
| Unit Price without VAT: | 2,18426 € |
|---|---|
| Unit Price with VAT: | 2,59927 € |


