
PM4344.152NLT | |
|---|---|
DigiKey Part Number | 553-PM4344.152NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4344.152NLT |
Description | FIXED IND 1.5UH 47A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 47 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4344.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,99874 € | 1.598,99 € |
| Unit Price without VAT: | 1,99874 € |
|---|---|
| Unit Price with VAT: | 2,37850 € |

