PM4343.301NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 2.421
Unit Price: 1,45000 €
Datasheet
300 nH Shielded Molded Inductor 48 A 0.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4343.301NLT

DigiKey Part Number
553-PM4343.301NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4343.301NLT
Description
FIXED IND 300NH 48A 0.72 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 nH Shielded Molded Inductor 48 A 0.72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4343.301NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.72mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
72A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.301NLTPulse Electronics2.421553-3454-1-ND1,45000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71811 €1.436,22 €
Unit Price without VAT:0,71811 €
Unit Price with VAT:0,85455 €