Parametric Equivalent

PM4343.222NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.222NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4343.222NLT |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.222NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 37A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.222NLT | Pulse Electronics | 1.846 | 553-3451-1-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62732 € | 1.568,30 € |
| Unit Price without VAT: | 0,62732 € |
|---|---|
| Unit Price with VAT: | 0,74651 € |


