15 µH Shielded Molded Inductor 9 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4343.153NLT

DigiKey Part Number
553-PM4343.153NLTTR-ND - Tape & Reel (TR)
553-PM4343.153NLTCT-ND - Cut Tape (CT)
553-PM4343.153NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4343.153NLT
Description
FIXED IND 15UH 9A 28 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 9 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4343.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,96900 €9,69 €
250,89680 €22,42 €
500,84520 €42,26 €
1000,79700 €79,70 €
2500,73732 €184,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69524 €347,62 €
1.0000,65561 €655,61 €
1.5000,63351 €950,26 €
2.5000,60674 €1.516,85 €
3.5000,58974 €2.064,09 €
5.0000,57227 €2.861,35 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €