Parametric Equivalent

PM4343.152NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.152NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4343.152NLT |
Description | FIXED IND 1.5UH 27A 3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 27 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 45A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.152NLT | Pulse Electronics | 1.853 | 553-3447-1-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71811 € | 1.436,22 € |
| Unit Price without VAT: | 0,71811 € |
|---|---|
| Unit Price with VAT: | 0,85455 € |


