
PM4343.103NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.103NLTTR-ND - Tape & Reel (TR) 553-PM4343.103NLTCT-ND - Cut Tape (CT) 553-PM4343.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4343.103NLT |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,84520 € | 42,26 € |
| 100 | 0,79700 € | 79,70 € |
| 250 | 0,73732 € | 184,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69524 € | 347,62 € |
| 1.000 | 0,65561 € | 655,61 € |
| 1.500 | 0,63351 € | 950,26 € |
| 2.500 | 0,60674 € | 1.516,85 € |
| 3.500 | 0,58974 € | 2.064,09 € |
| 5.000 | 0,57227 € | 2.861,35 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

