
PM4343.102NLT | |
|---|---|
DigiKey Part Number | 553-PM4343.102NLTTR-ND - Tape & Reel (TR) 553-PM4343.102NLTCT-ND - Cut Tape (CT) 553-PM4343.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4343.102NLT |
Description | FIXED IND 1UH 30A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 30 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4343.102NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,94880 € | 23,72 € |
| 50 | 0,89460 € | 44,73 € |
| 100 | 0,84340 € | 84,34 € |
| 250 | 0,78036 € | 195,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73584 € | 367,92 € |
| 1.000 | 0,69389 € | 693,89 € |
| 1.500 | 0,67050 € | 1.005,75 € |
| 2.500 | 0,64218 € | 1.605,45 € |
| 3.500 | 0,62419 € | 2.184,66 € |
| 5.000 | 0,60570 € | 3.028,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

