4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4342.472NLT

DigiKey Part Number
553-PM4342.472NLTTR-ND - Tape & Reel (TR)
553-PM4342.472NLTCT-ND - Cut Tape (CT)
553-PM4342.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM4342.472NLT
Description
FIXED IND 4.7UH 10A 15.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 10 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,79800 €7,98 €
250,73800 €18,45 €
500,69600 €34,80 €
1000,65620 €65,62 €
2500,60712 €151,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57246 €286,23 €
1.0000,53982 €539,82 €
1.5000,52161 €782,42 €
2.5000,49955 €1.248,88 €
3.5000,48555 €1.699,42 €
5.0000,47115 €2.355,75 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €