
PM4342.471NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.471NLTTR-ND - Tape & Reel (TR) 553-PM4342.471NLTCT-ND - Cut Tape (CT) 553-PM4342.471NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4342.471NLT |
Description | FIXED IND 470NH 28A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 28 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4342.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69200 € | 17,30 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,56912 € | 142,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53664 € | 268,32 € |
| 1.000 | 0,50602 € | 506,02 € |
| 1.500 | 0,48894 € | 733,41 € |
| 2.500 | 0,46827 € | 1.170,67 € |
| 3.500 | 0,45515 € | 1.593,03 € |
| 5.000 | 0,44164 € | 2.208,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

