
PM4342.402NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.402NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4342.402NLT |
Description | FIXED IND 4UH 10.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 µH Shielded Molded Inductor 10.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51295 € | 1.538,85 € |
| Unit Price without VAT: | 0,51295 € |
|---|---|
| Unit Price with VAT: | 0,61041 € |

