
PM4342.391NLT | |
|---|---|
DigiKey Part Number | 553-PM4342.391NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4342.391NLT |
Description | FIXED IND 390NH 30A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Molded Inductor 30 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4342.391NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53854 € | 1.346,35 € |
| Unit Price without VAT: | 0,53854 € |
|---|---|
| Unit Price with VAT: | 0,64086 € |

