
PM4341.601NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.601NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4341.601NLT |
Description | FIXED IND 600NH 16A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Molded Inductor 16 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.601NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 25.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44883 € | 1.346,49 € |
| Unit Price without VAT: | 0,44883 € |
|---|---|
| Unit Price with VAT: | 0,53411 € |

