
PM4341.471NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.471NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4341.471NLT |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.471NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40559 € | 1.622,36 € |
| Unit Price without VAT: | 0,40559 € |
|---|---|
| Unit Price with VAT: | 0,48265 € |

