
PM4341.332NLT | |
|---|---|
DigiKey Part Number | 553-PM4341.332NLTTR-ND - Tape & Reel (TR) 553-PM4341.332NLTCT-ND - Cut Tape (CT) 553-PM4341.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4341.332NLT |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4341.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,58720 € | 14,68 € |
| 50 | 0,55380 € | 27,69 € |
| 100 | 0,52210 € | 52,21 € |
| 250 | 0,48300 € | 120,75 € |
| 500 | 0,45542 € | 227,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42942 € | 429,42 € |
| 2.000 | 0,40495 € | 809,90 € |
| 3.000 | 0,39129 € | 1.173,87 € |
| 5.000 | 0,37477 € | 1.873,85 € |
| 7.000 | 0,36427 € | 2.549,89 € |
| 10.000 | 0,35348 € | 3.534,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

