
PM4340.561NLT | |
|---|---|
DigiKey Part Number | 553-PM4340.561NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM4340.561NLT |
Description | FIXED IND 560NH 10A 10 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 10 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.561NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38894 € | 1.555,76 € |
| Unit Price without VAT: | 0,38894 € |
|---|---|
| Unit Price with VAT: | 0,46284 € |

