
PM4340.223NLT | |
|---|---|
DigiKey Part Number | 553-PM4340.223NLTTR-ND - Tape & Reel (TR) 553-PM4340.223NLTCT-ND - Cut Tape (CT) 553-PM4340.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4340.223NLT |
Description | FIXED IND 22UH 1.9A 250 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.9 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,45900 € | 45,90 € |
| 250 | 0,42464 € | 106,16 € |
| 500 | 0,40036 € | 200,18 € |
| 1.000 | 0,37752 € | 377,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35600 € | 712,00 € |
| 4.000 | 0,33573 € | 1.342,92 € |
| 6.000 | 0,32442 € | 1.946,52 € |
| 10.000 | 0,31073 € | 3.107,30 € |
| 14.000 | 0,30205 € | 4.228,70 € |
| 20.000 | 0,29368 € | 5.873,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

