
PM4340.101NLT | |
|---|---|
DigiKey Part Number | 553-PM4340.101NLTTR-ND - Tape & Reel (TR) 553-PM4340.101NLTCT-ND - Cut Tape (CT) 553-PM4340.101NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM4340.101NLT |
Description | FIXED IND 100NH 23A 3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4340.101NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55080 € | 13,77 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,48960 € | 48,96 € |
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,42710 € | 213,55 € |
| 1.000 | 0,40272 € | 402,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37976 € | 759,52 € |
| 4.000 | 0,35814 € | 1.432,56 € |
| 6.000 | 0,34608 € | 2.076,48 € |
| 10.000 | 0,33149 € | 3.314,90 € |
| 14.000 | 0,32222 € | 4.511,08 € |
| 20.000 | 0,31569 € | 6.313,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

