
PM2751NLT | |
|---|---|
DigiKey Part Number | 553-PM2751NLTTR-ND - Tape & Reel (TR) 553-PM2751NLTCT-ND - Cut Tape (CT) 553-PM2751NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2751NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 2 MHz 4.2A DCR 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 2 MHz | |
Current Rating (Max) | 4.2A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | 400V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.717" L x 0.591" W (18.20mm x 15.00mm) | |
Height (Max) | 0.299" (7.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,35200 € | 33,80 € |
| 50 | 1,27480 € | 63,74 € |
| 100 | 1,20210 € | 120,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,09513 € | 328,54 € |
| 600 | 1,03272 € | 619,63 € |
| 900 | 0,99790 € | 898,11 € |
| 1.500 | 0,95574 € | 1.433,61 € |
| 2.100 | 0,92897 € | 1.950,84 € |
| 3.000 | 0,90145 € | 2.704,35 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

