
PM2750NLT | |
|---|---|
DigiKey Part Number | 553-PM2750NLTTR-ND - Tape & Reel (TR) 553-PM2750NLTCT-ND - Cut Tape (CT) 553-PM2750NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2750NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 2.6 MHz 6.5A DCR 9.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 2.6 MHz | |
Current Rating (Max) | 6.5A | |
DC Resistance (DCR) (Max) | 9.4mOhm | |
Voltage Rating - DC | 400V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.717" L x 0.591" W (18.20mm x 15.00mm) | |
Height (Max) | 0.394" (10.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63400 € | 16,34 € |
| 25 | 1,51160 € | 37,79 € |
| 50 | 1,42520 € | 71,26 € |
| 100 | 1,34370 € | 134,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26655 € | 253,31 € |
| 400 | 1,19430 € | 477,72 € |
| 600 | 1,15400 € | 692,40 € |
| 1.000 | 1,10523 € | 1.105,23 € |
| 1.400 | 1,07425 € | 1.503,95 € |
| 2.000 | 1,04240 € | 2.084,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

