
PM2741NLT | |
|---|---|
DigiKey Part Number | 553-PM2741NLTTR-ND - Tape & Reel (TR) 553-PM2741NLTCT-ND - Cut Tape (CT) 553-PM2741NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2741NLT |
Description | CMC 1.1A 4LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 1.1A DCR 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.230" W (9.14mm x 5.84mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,01207 € | 1.265,09 € |
| Unit Price without VAT: | 1,01207 € |
|---|---|
| Unit Price with VAT: | 1,20436 € |

