
PM2248.822NLT | |
|---|---|
DigiKey Part Number | 553-PM2248.822NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2248.822NLT |
Description | FIXED IND 8.2UH 26A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 26 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2248.822NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,61818 € | 1.570,91 € |
| Unit Price without VAT: | 2,61818 € |
|---|---|
| Unit Price with VAT: | 3,11563 € |

