
PM2247.822NLT | |
|---|---|
DigiKey Part Number | 553-PM2247.822NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2247.822NLT |
Description | FIXED IND 8.2UH 25A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 25 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current - Saturation (Isat) 28A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,21662 € | 1.447,48 € |
| Unit Price without VAT: | 3,21662 € |
|---|---|
| Unit Price with VAT: | 3,82778 € |

