
PM2247.472NLT | |
|---|---|
DigiKey Part Number | 553-PM2247.472NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2247.472NLT |
Description | FIXED IND 4.7UH 30A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 30 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current - Saturation (Isat) 39A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,90675 € | 1.744,05 € |
| Unit Price without VAT: | 2,90675 € |
|---|---|
| Unit Price with VAT: | 3,45903 € |

