15 µH Unshielded Inductor 18 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2247.153NLT

DigiKey Part Number
553-PM2247.153NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM2247.153NLT
Description
FIXED IND 15UH 18A 11.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 18 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current - Saturation (Isat)
20A
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,21662 €1.447,48 €
Unit Price without VAT:3,21662 €
Unit Price with VAT:3,82778 €