
PM2207.682NLT | |
|---|---|
DigiKey Part Number | PM2207.682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2207.682NLT |
Description | FIXED IND 6.8UH 6.8A 42.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 6.8 A 42.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2207.682NLT Models |
Category | DC Resistance (DCR) 42.5mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,24174 € | 1.862,61 € |
| Unit Price without VAT: | 1,24174 € |
|---|---|
| Unit Price with VAT: | 1,47767 € |

