
PM2207.472NLT | |
|---|---|
DigiKey Part Number | 553-PM2207.472NLTTR-ND - Tape & Reel (TR) 553-PM2207.472NLTCT-ND - Cut Tape (CT) 553-PM2207.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2207.472NLT |
Description | FIXED IND 4.7UH 9A 26.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 9 A 26.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2207.472NLT Models |
Category | DC Resistance (DCR) 26.7mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 13.5A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0730H-4R7M | CODACA | 804 | 4044-CSEB0730H-4R7MCT-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,44920 € | 36,23 € |
| 50 | 1,36640 € | 68,32 € |
| 100 | 1,28840 € | 128,84 € |
| 250 | 1,19212 € | 298,03 € |
| 500 | 1,13326 € | 566,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,02443 € | 1.536,64 € |
| 3.000 | 0,96625 € | 2.898,75 € |
| 4.500 | 0,93381 € | 4.202,15 € |
| 7.500 | 0,92586 € | 6.943,95 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

