Similar



PM2207.332NLT | |
|---|---|
DigiKey Part Number | 553-4161-2-ND - Tape & Reel (TR) 553-4161-1-ND - Cut Tape (CT) 553-4161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2207.332NLT |
Description | FIXED IND 3.3UH 10A 16.3 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 10 A 16.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2207.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,03733 € | 1.556,00 € |
| 3.000 | 0,97841 € | 2.935,23 € |
| 4.500 | 0,94556 € | 4.255,02 € |
| 7.500 | 0,93752 € | 7.031,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,46760 € | 36,69 € |
| 50 | 1,38360 € | 69,18 € |
| 100 | 1,30470 € | 130,47 € |
| 250 | 1,20712 € | 301,78 € |
| 500 | 1,13830 € | 569,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,39760 € | 34,94 € |
| 50 | 1,31800 € | 65,90 € |
| 100 | 1,24250 € | 124,25 € |
| 250 | 1,14964 € | 287,41 € |
| 500 | 1,08408 € | 542,04 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


