470 nH Unshielded Inductor 17 A 6.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Inductor 17 A 6.2mOhm Max Nonstandard
PM220x Series_Bottom

PM2206.471NLT

DigiKey Part Number
PM2206.471NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM2206.471NLT
Description
FIXED IND 470NH 17A 6.2 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 17 A 6.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2206.471NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Unshielded
DC Resistance (DCR)
6.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,12258 €2.245,16 €
Manufacturers Standard Package
Unit Price without VAT:1,12258 €
Unit Price with VAT:1,33587 €