


PM2204.561NLT | |
|---|---|
DigiKey Part Number | PM2204.561NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2204.561NLT |
Description | FIXED IND 560NH 22A 3.31 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 22 A 3.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.561NLT Models |
Category | DC Resistance (DCR) 3.31mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.268" L x 0.252" W (6.80mm x 6.40mm) |
Current - Saturation (Isat) 29A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12208 € | 2.244,16 € |
| Unit Price without VAT: | 1,12208 € |
|---|---|
| Unit Price with VAT: | 1,33528 € |

