


PM2204.452NLT | |
|---|---|
DigiKey Part Number | 553-4150-2-ND - Tape & Reel (TR) 553-4150-1-ND - Cut Tape (CT) 553-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2204.452NLT |
Description | FIXED IND 4.5UH 7A 25.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Unshielded Inductor 7 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.452NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,33960 € | 33,49 € |
| 50 | 1,26320 € | 63,16 € |
| 100 | 1,19090 € | 119,09 € |
| 250 | 1,10188 € | 275,47 € |
| 500 | 1,03902 € | 519,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97984 € | 979,84 € |
| 2.000 | 0,92412 € | 1.848,24 € |
| 3.000 | 0,89305 € | 2.679,15 € |
| 5.000 | 0,85543 € | 4.277,15 € |
| 7.000 | 0,84715 € | 5.930,05 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

