2.2 µH Unshielded Inductor 10 A 12.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Inductor 10 A 12.2mOhm Max Nonstandard
PM220x Series_Bottom

PM2204.222NLT

DigiKey Part Number
553-4147-2-ND - Tape & Reel (TR)
553-4147-1-ND - Cut Tape (CT)
553-4147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2204.222NLT
Description
FIXED IND 2.2UH 10A 12.2 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 10 A 12.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2204.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
12.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,44800 €14,48 €
251,33960 €33,49 €
501,26320 €63,16 €
1001,19090 €119,09 €
2501,10188 €275,47 €
5001,03902 €519,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97984 €979,84 €
2.0000,92412 €1.848,24 €
3.0000,89305 €2.679,15 €
5.0000,85543 €4.277,15 €
7.0000,84715 €5.930,05 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €