180 nH Unshielded Inductor 32 A 1.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Unshielded Inductor 32 A 1.75mOhm Max Nonstandard
PM220x Series_Bottom

PM2204.181NLT

DigiKey Part Number
PM2204.181NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM2204.181NLT
Description
FIXED IND 180NH 32A 1.75 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 32 A 1.75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2204.181NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.75mOhm Max
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
SMD
Current Rating (Amps)
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Current - Saturation (Isat)
40A
Height - Seated (Max)
0.118" (3.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,12208 €2.244,16 €
Unit Price without VAT:1,12208 €
Unit Price with VAT:1,33528 €