


PM2203.801NLT | |
|---|---|
DigiKey Part Number | PM2203.801NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2203.801NLT |
Description | FIXED IND 800NH 13.1A 5.65 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 nH Unshielded Inductor 13.1 A 5.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.801NLT Models |
Category | DC Resistance (DCR) 5.65mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99446 € | 1.988,92 € |
| Unit Price without VAT: | 0,99446 € |
|---|---|
| Unit Price with VAT: | 1,18341 € |

