


PM2203.561NLT | |
|---|---|
DigiKey Part Number | PM2203.561NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2203.561NLT |
Description | FIXED IND 560NH 17.7A 4.52 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 17.7 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91723 € | 1.834,46 € |
| Unit Price without VAT: | 0,91723 € |
|---|---|
| Unit Price with VAT: | 1,09150 € |

