4.7 µH Unshielded Inductor 5.9 A 36.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Inductor 5.9 A 36.3mOhm Max Nonstandard
PM220x Series_Bottom

PM2203.472NLT

DigiKey Part Number
553-4144-2-ND - Tape & Reel (TR)
553-4144-1-ND - Cut Tape (CT)
553-4144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2203.472NLT
Description
FIXED IND 4.7UH 5.9A 36.3 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 5.9 A 36.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2203.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Unshielded
DC Resistance (DCR)
36.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,30800 €13,08 €
251,21040 €30,26 €
501,14120 €57,06 €
1001,07590 €107,59 €
2500,99548 €248,87 €
5000,93870 €469,35 €
1.0000,92632 €926,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83486 €1.669,72 €
4.0000,78744 €3.149,76 €
6.0000,76101 €4.566,06 €
10.0000,75679 €7.567,90 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €