


PM2203.182NLT | |
|---|---|
DigiKey Part Number | 553-4139-2-ND - Tape & Reel (TR) 553-4139-1-ND - Cut Tape (CT) 553-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.182NLT |
Description | FIXED IND 1.8UH 10.1A 12.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 10.1 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.182NLT Models |
Category | DC Resistance (DCR) 12.7mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 12.3A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,19520 € | 29,88 € |
| 50 | 1,12700 € | 56,35 € |
| 100 | 1,06250 € | 106,25 € |
| 250 | 0,98308 € | 245,77 € |
| 500 | 0,92702 € | 463,51 € |
| 1.000 | 0,91480 € | 914,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82448 € | 1.648,96 € |
| 4.000 | 0,77765 € | 3.110,60 € |
| 6.000 | 0,75155 € | 4.509,30 € |
| 10.000 | 0,74738 € | 7.473,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

