


PM2203.122NLT | |
|---|---|
DigiKey Part Number | 553-4137-2-ND - Tape & Reel (TR) 553-4137-1-ND - Cut Tape (CT) 553-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.122NLT |
Description | FIXED IND 1.2UH 11A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 11 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,30800 € | 13,08 € |
| 25 | 1,21040 € | 30,26 € |
| 50 | 1,14120 € | 57,06 € |
| 100 | 1,07590 € | 107,59 € |
| 250 | 0,99548 € | 248,87 € |
| 500 | 0,93870 € | 469,35 € |
| 1.000 | 0,88521 € | 885,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83486 € | 1.669,72 € |
| 4.000 | 0,78744 € | 3.149,76 € |
| 6.000 | 0,76101 € | 4.566,06 € |
| 10.000 | 0,75679 € | 7.567,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

